PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDS1045Q-13D
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZXTR2005P5-13

DigiKey Part Number
ZXTR2005P5-13DITR-ND - Tape & Reel (TR)
ZXTR2005P5-13DICT-ND - Cut Tape (CT)
ZXTR2005P5-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTR2005P5-13
Description
IC REG LINEAR 5V 42MA POWERDI 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 42mA PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
900 µA
PSRR
45dB (100Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
PowerDI™ 5
Supplier Device Package
PowerDI™ 5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,627
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.73400$27.34
25$2.44360$61.09
100$2.12010$212.01
250$1.96636$491.59
500$1.87376$936.88
1,000$1.79747$1,797.47
2,500$1.71686$4,292.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.66828$8,341.40
10,000$1.62830$16,283.00
15,000$1.60827$24,124.05
25,000$1.58609$39,652.25
35,000$1.57313$55,059.55
50,000$1.56065$78,032.50
Manufacturers Standard Package