HMC778LP6CETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 371
Unit Price: $749.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $250.50074
Datasheet

Similar


Analog Devices Inc.
In Stock: 393
Unit Price: $398.26000
Datasheet
40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-QFN
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

HMC778LP6CETR

DigiKey Part Number
1127-1564-2-ND - Tape & Reel (TR)
1127-1564-1-ND - Cut Tape (CT)
1127-1564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC778LP6CETR
Description
IC PLL W/VCO FRACT-N 40-QFN
Customer Reference
Detailed Description
IC 10.8GHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC778LP6CETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
10.8GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-SMT (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types