
HMC7748 | |
---|---|
DigiKey Part Number | HMC7748-ND |
Manufacturer | |
Manufacturer Product Number | HMC7748 |
Description | IC RF AMP 2GHZ-6GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC 2GHz ~ 6GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 6GHz | |
P1dB | 38dBm | |
Gain | 5dB | |
Noise Figure | 5dB | |
RF Type | - | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 1.72mA | |
Test Frequency | 2GHz ~ 6GHz | |
Package / Case | 6-SMD Module | |
Supplier Device Package | Module |