



HMC767LP6CETR | |
---|---|
DigiKey Part Number | 505-HMC767LP6CETR-ND - Tape & Reel (TR) 505-HMC767LP6CETRCT-ND - Cut Tape (CT) 505-HMC767LP6CETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC767LP6CETR |
Description | IC PLL W/VCO FRACT-N 40-QFN |
Customer Reference | |
Detailed Description | IC 9.55GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC767LP6CETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 9.55GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-SMT (6x6) | |
Base Product Number |