
HMC751LC4TR | |
---|---|
DigiKey Part Number | 505-HMC751LC4TR-ND - Tape & Reel (TR) 505-HMC751LC4TRCT-ND - Cut Tape (CT) 505-HMC751LC4TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC751LC4TR |
Description | IC RF AMP VSAT 17GHZ-27GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 17GHz ~ 27GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC751LC4TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 17GHz ~ 27GHz | |
P1dB | 13dBm | |
Gain | 25dB | |
Noise Figure | 2.2dB | |
RF Type | VSAT | |
Voltage - Supply | 4V | |
Current - Supply | 73mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $570.15000 | $570.15 |
10 | $500.57100 | $5,005.71 |
25 | $476.48480 | $11,912.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $387.83010 | $38,783.01 |