
HMC7357LP5GETR | |
---|---|
DigiKey Part Number | 1127-2804-2-ND - Tape & Reel (TR) 1127-2804-1-ND - Cut Tape (CT) 1127-2804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC7357LP5GETR |
Description | IC AMP VSAT 5.5GHZ-8.5GHZ 24CSMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 5.5GHz ~ 8.5GHz 24-CSMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC7357LP5GETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.5GHz ~ 8.5GHz | |
P1dB | 34.5dBm | |
Gain | 29.5dB | |
Noise Figure | - | |
RF Type | VSAT, DBS | |
Voltage - Supply | 8V | |
Current - Supply | 1.2A | |
Test Frequency | 5.5GHz ~ 7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $703.35000 | $703.35 |
10 | $618.37000 | $6,183.70 |
25 | $588.95880 | $14,723.97 |
100 | $548.68780 | $54,868.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $507.67726 | $253,838.63 |