HMC704LP4ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 167
Unit Price: $506.19000
Datasheet
24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-QFN
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

HMC704LP4ETR

DigiKey Part Number
1127-1066-2-ND - Tape & Reel (TR)
1127-1066-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HMC704LP4ETR
Description
IC INTEGER-N/FRACTIONAL 24QFN
Customer Reference
Detailed Description
Integer-N/Fractional-N IC 8GHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC704LP4ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Integer-N/Fractional-N
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/No
Frequency - Max
8GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 5.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types