



HMC703LP4ETR | |
---|---|
DigiKey Part Number | 1127-1065-2-ND - Tape & Reel (TR) 1127-1065-1-ND - Cut Tape (CT) 1127-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC703LP4ETR |
Description | IC INTEGER-N/FRACTIONAL 24QFN |
Customer Reference | |
Detailed Description | Integer-N/Fractional-N IC 8GHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC703LP4ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Integer-N/Fractional-N | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 8GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |