HMC702LP6CETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 127
Unit Price: $1,824.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1,272.03125
Datasheet
40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-QFN
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

HMC702LP6CETR

DigiKey Part Number
HMC702LP6CETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC702LP6CETR
Description
IC SYNTHESIZER W/SWEEPER 40-QFN
Customer Reference
Detailed Description
IC 14GHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC702LP6CETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
3:1
Differential - Input:Output
Yes/No
Frequency - Max
14GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types