40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC683LP6CE

DigiKey Part Number
2156-HMC683LP6CE-505-ND
Manufacturer
Manufacturer Product Number
HMC683LP6CE
Description
IC DOWNCONVERTER 2CH 40-QFN
Customer Reference
Detailed Description
RF Mixer IC LTE, WiMax Down Converter 700MHz ~ 1GHz 40-SMT (6x6)
Datasheet
 Datasheet
EDA/CAD Models
HMC683LP6CE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
LTE, WiMax
Frequency
700MHz ~ 1GHz
Number of Mixers
2
Gain
7.5dB
Noise Figure
11dB
Secondary Attributes
Down Converter
Current - Supply
420mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-SMT (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $752.64 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.