HMC642LC5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $2,200.96000
Datasheet
32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC642LC5

DigiKey Part Number
1127-1694-ND
Manufacturer
Manufacturer Product Number
HMC642LC5
Description
IC PHASE SHIFTER 6BIT DGTL 32SMD
Customer Reference
Detailed Description
RF IC Phase Shifter Radar 9GHz ~ 12.5GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Function
Phase Shifter
Frequency
9GHz ~ 12.5GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-TFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes