
HMC6380LC4B | |
---|---|
DigiKey Part Number | 505-HMC6380LC4B-ND |
Manufacturer | |
Manufacturer Product Number | HMC6380LC4B |
Description | IC AMP RADAR 8GHZ-16GHZ 24CSMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 16GHz 24-CSMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC6380LC4B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 8GHz ~ 16GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 5V | |
Current - Supply | 75mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,052.24000 | $2,052.24 |