
HMC630LP3E | |
---|---|
DigiKey Part Number | 1127-1497-ND |
Manufacturer | |
Manufacturer Product Number | HMC630LP3E |
Description | RF MODULATOR 700MHZ-1GHZ 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 700MHz ~ 1GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC630LP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Vector Modulator, Mixer | |
LO Frequency | - | |
RF Frequency | 700MHz ~ 1GHz | |
P1dB | 17dBm | |
Noise Floor | -162dBm/Hz | |
Output Power | - | |
Current - Supply | 92 mA | |
Voltage - Supply | 8V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $236.26000 | $236.26 |
10 | $206.28600 | $2,062.86 |
25 | $195.90520 | $4,897.63 |
100 | $181.67860 | $18,167.86 |
250 | $173.16968 | $43,292.42 |