Similar

HMC620LC4TR | |
|---|---|
DigiKey Part Number | 1127-1777-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC620LC4TR |
Description | IC MMIC IQ MIXER 24SMD |
Customer Reference | |
Detailed Description | RF Mixer IC LTE, WiMax Up Converter 3GHz ~ 7GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC620LC4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | LTE, WiMax | |
Frequency | 3GHz ~ 7GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |


