


HMC583LP5E | |
---|---|
DigiKey Part Number | 505-HMC583LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC583LP5E |
Description | IC MMIC VCO HBT BIPOLAR 32-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 11.5GHz ~ 12.8GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC583LP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | VCO | |
Frequency | 11.5GHz ~ 12.8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Triple Outputs (Divide by 2, Divide by 4, Standard) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $398.26000 | $398.26 |
10 | $348.86400 | $3,488.64 |
25 | $331.75960 | $8,293.99 |
100 | $308.32630 | $30,832.63 |
250 | $294.32000 | $73,580.00 |