
HMC543ALC4B | |
---|---|
DigiKey Part Number | 1127-3343-ND |
Manufacturer | |
Manufacturer Product Number | HMC543ALC4B |
Description | PHASE SHIFTERTRANSFER |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 8GHz ~ 12GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC543ALC4B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Function | Phase Shifter | |
Frequency | 8GHz ~ 12GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,383.63000 | $1,383.63 |