32 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC507LP5ETR

DigiKey Part Number
1127-1436-2-ND - Tape & Reel (TR)
1127-1436-1-ND - Cut Tape (CT)
1127-1436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC507LP5ETR
Description
IC AMP VSAT 6.65-7.65GHZ 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 6.65GHz ~ 7.65GHz 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC507LP5ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
6.65GHz ~ 7.65GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
VSAT
Voltage - Supply
5V
Current - Supply
270mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
In-Stock: 7
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$397.25000$397.25
10$347.97400$3,479.74
25$330.91320$8,272.83
100$307.53970$30,753.97
250$293.56920$73,392.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$260.80188$130,400.94
Manufacturers Standard Package