HMC478SC70ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 797
Unit Price: $13.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,180
Unit Price: $13.12000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC478SC70ETR

DigiKey Part Number
1127-1049-2-ND - Tape & Reel (TR)
1127-1049-1-ND - Cut Tape (CT)
1127-1049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC478SC70ETR
Description
IC RF AMP GPS 0HZ-4GHZ SC70-6
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 4GHz SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
HMC478SC70ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
0Hz ~ 4GHz
P1dB
12dBm
Gain
15dB
Noise Figure
2.8dB
RF Type
General Purpose
Voltage - Supply
5V ~ 8V
Current - Supply
82mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types