
HMC472ALP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC472ALP4ETR-ND - Tape & Reel (TR) 505-HMC472ALP4ETRCT-ND - Cut Tape (CT) 505-HMC472ALP4ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC472ALP4ETR |
Description | RF ATTENUATOR 31.5DB 50OHM 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 0 Hz ~ 3.8 GHz 50 Ohms 560mW 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC472ALP4ETR Models |
Category | Frequency Range 0 Hz ~ 3.8 GHz |
Manufacturer Analog Devices Inc. | Power (Watts) 560mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Attenuation Value 0.5dB ~ 31.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.00000 | $86.00 |
| 10 | $74.64300 | $746.43 |
| 25 | $70.71480 | $1,767.87 |
| 100 | $65.31570 | $6,531.57 |
| 250 | $62.08352 | $15,520.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $59.80254 | $29,901.27 |
| 1,000 | $57.65450 | $57,654.50 |







