
HMC444LP4E | |
---|---|
DigiKey Part Number | 1127-1802-ND |
Manufacturer | |
Manufacturer Product Number | HMC444LP4E |
Description | IC MULTIPLIER X8 ACTIVE 24SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Multiplier Radar 9.9GHz ~ 11.2GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC444LP4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Multiplier | |
Frequency | 9.9GHz ~ 11.2GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,094.03000 | $1,094.03 |
10 | $964.53500 | $9,645.35 |
25 | $919.77440 | $22,994.36 |