


HMC440QS16GETR | |
|---|---|
DigiKey Part Number | 1127-1388-2-ND - Tape & Reel (TR) 1127-1388-1-ND - Cut Tape (CT) 1127-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC440QS16GETR |
Description | IC RF DETECT 10MHZ-2.8GHZ 16QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 2.8GHz -10dBm ~ 10dBm 16-SSOP (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 2.8GHz | |
RF Type | General Purpose | |
Input Range | -10dBm ~ 10dBm | |
Accuracy | - | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 250 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-QSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,095.52000 | $1,095.52 |
| 10 | $997.88200 | $9,978.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $997.88654 | $498,943.27 |


