


HMC439QS16G | |
---|---|
DigiKey Part Number | 1127-3458-ND |
Manufacturer | |
Manufacturer Product Number | HMC439QS16G |
Description | IC RF DETECT 10MHZ-1.3GHZ 16QSOP |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 1.3GHz -10dBm ~ 10dBm 16-SSOP (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC439QS16G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Frequency | 10MHz ~ 1.3GHz | |
RF Type | General Purpose | |
Input Range | -10dBm ~ 10dBm | |
Accuracy | - | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 96 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-QSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $702.19000 | $702.19 |
10 | $583.85500 | $5,838.55 |