


HMC439QS16GE | |
|---|---|
DigiKey Part Number | 505-HMC439QS16GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC439QS16GE |
Description | IC RF DETECT 10MHZ-1.3GHZ 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 1.3GHz -10dBm ~ 10dBm 16-SSOP (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC439QS16GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 10MHz ~ 1.3GHz | |
RF Type | General Purpose | |
Input Range | -10dBm ~ 10dBm | |
Accuracy | - | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 96 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-QSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $588.00000 | $588.00 |
| 10 | $487.76500 | $4,877.65 |
| 25 | $462.73880 | $11,568.47 |
| 100 | $435.23630 | $43,523.63 |


