
HMC433TR | |
|---|---|
DigiKey Part Number | 505-HMC433TR-ND - Tape & Reel (TR) 505-HMC433TRCT-ND - Cut Tape (CT) 505-HMC433TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC433TR |
Description | IC FREQ DIVIDER DC-8GHZ SOT26 |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 8GHz Divide by 4 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC433TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Prescaler | |
Frequency | 0Hz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 4 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |


