
HMC424LH5TR | |
---|---|
DigiKey Part Number | 1127-2506-2-ND - Tape & Reel (TR) 1127-2506-1-ND - Cut Tape (CT) 1127-2506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC424LH5TR |
Description | RF ATTENUATOR 31.5DB 50OHM 12SMD |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 13 GHz 50 Ohms 180mW 12-CSMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 13 GHz | |
Power (Watts) | 180mW | |
Impedance | 50 Ohms | |
Package / Case | 12-CSMD | |
Base Product Number |