HMC412AMS8GE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 273
Unit Price: $172.46000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 558
Unit Price: $138.13000
Datasheet
8 MSOGP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOGP
8 MSOGP Pan View

HMC412AMS8GE

DigiKey Part Number
HMC412AMS8GE-ND
Manufacturer
Manufacturer Product Number
HMC412AMS8GE
Description
IC MIXER 9-15GHZ 8MSOPG
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 9GHz ~ 15GHz 8-MSOPG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
RF Type
General Purpose
Frequency
9GHz ~ 15GHz
Number of Mixers
1
Gain
-
Noise Figure
8dB
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOPG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types