


HMC410MS8GE | |
|---|---|
DigiKey Part Number | 1127-2905-ND |
Manufacturer | |
Manufacturer Product Number | HMC410MS8GE |
Description | IC MIXER DBL-BAL LO AMP 8MSOP |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 9GHz ~ 15GHz 8-MSOPG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | VSAT | |
Frequency | 9GHz ~ 15GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOPG | |
Base Product Number |

