
HMC397-SX | |
|---|---|
DigiKey Part Number | 505-HMC397-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC397-SX |
Description | IC RF AMP GPS 0HZ-10GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 10GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 10GHz | |
P1dB | 13dBm | |
Gain | 14dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 56mA | |
Test Frequency | 3GHz ~ 7GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $715.80500 | $1,431.61 |
| 4 | $688.55000 | $2,754.20 |
| 6 | $673.32667 | $4,039.96 |
| 10 | $654.89200 | $6,548.92 |
| 14 | $643.18571 | $9,004.60 |
| 20 | $631.14400 | $12,622.88 |



