24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC391LP4TR

DigiKey Part Number
505-HMC391LP4TR-ND - Tape & Reel (TR)
505-HMC391LP4TRCT-ND - Cut Tape (CT)
505-HMC391LP4TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC391LP4TR
Description
IC AMP VSAT 3.9GHZ-4.45GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC VCO, Buffer Amp VSAT 3.9GHz ~ 4.45GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC391LP4TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
VCO, Buffer Amp
Frequency
3.9GHz ~ 4.45GHz
RF Type
VSAT
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$246.55000$246.55
10$215.34900$2,153.49
25$204.53880$5,113.47
100$189.71880$18,971.88
250$180.85540$45,213.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$154.24710$77,123.55
Manufacturers Standard Package