RF IC Divide-by-2 DBS, VSAT 10MHz ~ 13GHz 8-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC361G8

DigiKey Part Number
1127-3476-ND
Manufacturer
Manufacturer Product Number
HMC361G8
Description
IC FREQ DIVIDER DC-10GHZ
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF IC Divide-by-2 DBS, VSAT 10MHz ~ 13GHz 8-SMT
Datasheet
 Datasheet
EDA/CAD Models
HMC361G8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
Divide-by-2
Frequency
10MHz ~ 13GHz
RF Type
DBS, VSAT
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SMT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$1,647.42000$1,647.42
10$1,456.46300$14,564.63
25$1,390.47920$34,761.98
Manufacturers Standard Package