12 SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC3587LP3BETR

DigiKey Part Number
1127-2801-2-ND - Tape & Reel (TR)
1127-2801-1-ND - Cut Tape (CT)
1127-2801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC3587LP3BETR
Description
IC RF AMP GPS 4GHZ-10GHZ 12SMT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 4GHz ~ 10GHz 12-SMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC3587LP3BETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
4GHz ~ 10GHz
P1dB
11dBm
Gain
14.5dB
Noise Figure
4.5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
47mA
Test Frequency
4GHz ~ 5GHz
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-SMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,184
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$267.43000$267.43
10$233.70100$2,337.01
25$222.01560$5,550.39
100$205.99670$20,599.67
250$196.41960$49,104.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$189.66606$94,833.03
Manufacturers Standard Package