HMC344LH5TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: $60.32000
Datasheet
12 LCQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC344LH5TR

DigiKey Part Number
1127-2503-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC344LH5TR
Description
IC RF SWITCH SP4T 12GHZ 12CSMT
Customer Reference
Detailed Description
RF Switch IC Radar SP4T 12 GHz 50Ohm 12-CSMT (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC344LH5TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Radar
Topology
Absorptive
Circuit
SP4T
Frequency Range
0Hz ~ 12GHz
Isolation
40dB
Insertion Loss
2.1dB
Test Frequency
8GHz
P1dB
27dBm
IIP3
47dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-LCQFN
Supplier Device Package
12-CSMT (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types