HMC344 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: $312.08000
Datasheet
HMC344
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC344

DigiKey Part Number
HMC344-ND
Manufacturer
Manufacturer Product Number
HMC344
Description
IC RF SWITCH SP4T 8GHZ DIE
Customer Reference
Detailed Description
RF Switch IC VSAT SP4T 8 GHz 50Ohm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
VSAT
Topology
Absorptive
Circuit
SP4T
Frequency Range
0Hz ~ 8GHz
Isolation
39dB
Insertion Loss
1.8dB
Test Frequency
6GHz
P1dB
21dBm
IIP3
40dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-55°C ~ 85°C
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types