
HMC342LC4TR-R5 | |
---|---|
DigiKey Part Number | HMC342LC4TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC342LC4TR-R5 |
Description | IC RF AMP VSAT 13GHZ-25GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 13GHz ~ 25GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC342LC4TR-R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 13GHz ~ 25GHz | |
P1dB | 9dBm | |
Gain | 22dB | |
Noise Figure | 3.5dB | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 43mA | |
Test Frequency | 18GHz ~ 22GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $381.17864 | $190,589.32 |