
HMC329ALC3BTR | |
|---|---|
DigiKey Part Number | 505-HMC329ALC3BTR-ND - Tape & Reel (TR) 505-HMC329ALC3BCT-ND - Cut Tape (CT) 505-HMC329ALC3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC329ALC3BTR |
Description | IC MIXER MIXER 24-32GHZ 12SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 25GHz ~ 40GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC329ALC3BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Frequency | 25GHz ~ 40GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9.5dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (2.9x2.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $624.92000 | $624.92 |
| 10 | $548.87600 | $5,488.76 |
| 25 | $522.56520 | $13,064.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $486.54180 | $48,654.18 |

