8 MSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC320MS8GE

DigiKey Part Number
1127-1331-ND
Manufacturer
Manufacturer Product Number
HMC320MS8GE
Description
IC AMP HIPERLAN 5GHZ-6GHZ 8MSOP
Customer Reference
Detailed Description
RF Amplifier IC HiperLAN, UNII 5GHz ~ 6GHz 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
5GHz ~ 6GHz
P1dB
9dBm
Gain
12dB
Noise Figure
2.5dB
RF Type
HiperLAN, UNII
Voltage - Supply
3V
Current - Supply
25mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types