HMC260
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC260

DigiKey Part Number
HMC260-ND
Manufacturer
Manufacturer Product Number
HMC260
Description
IC MIXER FUNDAMENTAL GP-5 DIE
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 14GHz ~ 26GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
General Purpose
Frequency
14GHz ~ 26GHz
Number of Mixers
1
Gain
-
Noise Figure
9dB
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types