
HMC204 | |
---|---|
DigiKey Part Number | HMC204-ND |
Manufacturer | |
Manufacturer Product Number | HMC204 |
Description | IC MMIC MIXER DBL-BAL DIE |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler VSAT 4GHz ~ 8GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Frequency Doubler | |
Frequency | 4GHz ~ 8GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |