40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1190ALP6NE

DigiKey Part Number
1127-3733-ND
Manufacturer
Manufacturer Product Number
HMC1190ALP6NE
Description
IC DOWNCONVERTER 40-QFN
Customer Reference
Detailed Description
RF Mixer IC LTE, WiMax Down Converter 700MHz ~ 3.8GHz 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
HMC1190ALP6NE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
RF Type
LTE, WiMax
Frequency
700MHz ~ 3.8GHz
Number of Mixers
2
Gain
12dB
Noise Figure
9dB
Secondary Attributes
Down Converter
Current - Supply
150mA
Voltage - Supply
3.3V, 5V
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$271.13000$271.13
10$236.94500$2,369.45
Manufacturers Standard Package