32 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1163LP5E

DigiKey Part Number
1127-3398-ND
Manufacturer
Manufacturer Product Number
HMC1163LP5E
Description
IC VCO VSAT 9.65-10.41GHZ 32CSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Monolithic Microwave Integrated Circuit (MMIC), VCO VSAT 9.65GHz ~ 10.41GHz 5.5V Supply 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC1163LP5E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
Monolithic Microwave Integrated Circuit (MMIC), VCO
Frequency
9.65GHz ~ 10.41GHz
RF Type
VSAT
Secondary Attributes
5.5V Supply
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$351.51000$351.51
10$307.67900$3,076.79
25$292.50280$7,312.57
100$271.70130$27,170.13
250$259.26748$64,816.87
Manufacturers Standard Package