



HMC1099LP5DETR | |
---|---|
DigiKey Part Number | 1127-3501-2-ND - Tape & Reel (TR) 1127-3501-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMC1099LP5DETR |
Description | IC RF AMP RADAR 1.1GHZ 32LFCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 1.1GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1099LP5DETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 1.1GHz | |
P1dB | - | |
Gain | 20dB | |
Noise Figure | 8dB | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | 100mA | |
Test Frequency | 1.1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |