
HMC1084LC4TR-R5 | |
|---|---|
DigiKey Part Number | 505-HMC1084LC4TR-R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1084LC4TR-R5 |
Description | IC RF SWITCH SP4T 30GHZ 24QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SP4T 30 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1084LC4TR-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 23GHz ~ 30GHz | |
Isolation | 26dB | |
Insertion Loss | 3.5dB | |
Test Frequency | 30GHz | |
P1dB | - | |
IIP3 | 47dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $290.18640 | $145,093.20 |

