
HMC1081-SX | |
---|---|
DigiKey Part Number | 1127-2525-ND |
Manufacturer | |
Manufacturer Product Number | HMC1081-SX |
Description | IC MMIC IQ MIXER DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up/Down Converter 50GHz ~ 75GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 50GHz ~ 75GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,586.35000 | $3,172.70 |
4 | $1,528.35250 | $6,113.41 |
6 | $1,496.02833 | $8,976.17 |
10 | $1,456.86600 | $14,568.66 |
14 | $1,432.01500 | $20,048.21 |
20 | $1,406.46200 | $28,129.24 |
50 | $1,344.34320 | $67,217.16 |