
HMC1063LP3E | |
|---|---|
DigiKey Part Number | 1127-1670-ND |
Manufacturer | |
Manufacturer Product Number | HMC1063LP3E |
Description | IC MMIC IQ MIXER GAAS 16SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up Converter 24GHz ~ 28GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1063LP3E Models |
Category | Number of Mixers 2 |
Manufacturer Analog Devices Inc. | Secondary Attributes Up Converter |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 16-QFN (3x3) |
Frequency 24GHz ~ 28GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.09000 | $220.09 |
| 2 | $211.08500 | $422.17 |
| 3 | $206.05667 | $618.17 |
| 5 | $199.94600 | $999.73 |
| 7 | $196.08286 | $1,372.58 |
| 10 | $192.09500 | $1,920.95 |


