
HMC1049 | |
---|---|
DigiKey Part Number | 1127-3462-ND |
Manufacturer | |
Manufacturer Product Number | HMC1049 |
Description | IC RF AMP VSAT 300MHZ-20GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 300MHz ~ 20GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Frequency | 300MHz ~ 20GHz | |
P1dB | 15dBm | |
Gain | 16.5dB | |
Noise Figure | 2.7dB | |
RF Type | VSAT | |
Voltage - Supply | 7V | |
Current - Supply | 70mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |