



HMC1031MS8ETR | |
---|---|
DigiKey Part Number | 1127-1171-2-ND - Tape & Reel (TR) 1127-1171-1-ND - Cut Tape (CT) 1127-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1031MS8ETR |
Description | IC CLOCK GEN INT-N PLL 8-MS8E |
Customer Reference | |
Detailed Description | IC 500MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1031MS8ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Clock | |
Output | - | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 500MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |