
HMC1030LP5E | |
---|---|
DigiKey Part Number | 1127-3095-ND |
Manufacturer | |
Manufacturer Product Number | HMC1030LP5E |
Description | IC RF DETECT 0HZ-3.9GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 0Hz ~ 3.9GHz -55dBm ~ 15dBm ±1dB 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1030LP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 3.9GHz | |
RF Type | General Purpose | |
Input Range | -55dBm ~ 15dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 143 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $231.15000 | $231.15 |