HMC1020LP4ETR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 750
Unit Price: $764.00000
Datasheet
RF Detector IC General Purpose 0Hz ~ 3.9GHz -65dBm ~ 7dBm ±1dB 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1020LP4ETR

DigiKey Part Number
1127-1000-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC1020LP4ETR
Description
IC RF DETECT 0HZ-3.9GHZ 24QFN
Customer Reference
Detailed Description
RF Detector IC General Purpose 0Hz ~ 3.9GHz -65dBm ~ 7dBm ±1dB 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC1020LP4ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 3.9GHz
RF Type
General Purpose
Input Range
-65dBm ~ 7dBm
Accuracy
±1dB
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
58 mA
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types