
HMC-C083 | |
---|---|
DigiKey Part Number | HMC-C083-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C083 |
Description | MICROSYNTHREG INT SYNTH MODUL 2- |
Customer Reference | |
Detailed Description | RF IC Synthesizer 2GHz ~ 6GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Synthesizer | |
Frequency | 2GHz ~ 6GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |