
EVAL01-HMC197B | |
---|---|
DigiKey Part Number | 1127-2788-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC197B |
Description | BOARD EVALUATION HMC197B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC197B - Switch, SPDT 0Hz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC197B | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,960.23000 | $2,960.23 |